
JAN1N5418 | |
|---|---|
DigiKey Part Number | JAN1N5418S-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5418 |
Description | DIODE STANDARD 400V 4.5A AXIAL |
Customer Reference | |
Detailed Description | Diode 400 V 4.5A Through Hole Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Bulk | Capacitance @ Vr, F 165pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Grade Military |
Technology | Qualification MIL-PRF-19500/411 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 4.5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Supplier Device Package Axial |
Speed Fast Recovery =< 500ns, > 200mA (Io) |


