Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4464 | |
|---|---|
DigiKey Part Number | JAN1N4464S-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4464 |
Description | DIODE ZENER 9.1V 1.5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±4.95% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 nA @ 5.46 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±4.95% | Package / Case |
Power - Max 1.5 W | Supplier Device Package Axial |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4464C | Microchip Technology | 0 | 1086-17696-ND | € 17,77410 | Parametric Equivalent |
| JAN1N4464D | Microchip Technology | 0 | 1086-17701-ND | € 22,21110 | Parametric Equivalent |
| JANTX1N4464D | Microchip Technology | 0 | 1086-17702-ND | € 25,14290 | Parametric Equivalent |
| JANTXV1N4464 | Semtech Corporation | 0 | 600-JANTXV1N4464-ND | € 0,00000 | Parametric Equivalent |
| JANTXV1N4464C | Microchip Technology | 0 | 1086-17698-ND | € 26,83130 | Parametric Equivalent |




