
EZ1587IM.TRT | |
|---|---|
DigiKey Part Number | EZ1587IM.TRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZ1587IM.TRT |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.4V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package TO-263 |
Voltage - Output (Max) | Base Product Number |

