
1N6074 | |
|---|---|
DigiKey Part Number | 1N6074S-ND |
Manufacturer | |
Manufacturer Product Number | 1N6074 |
Description | DIODE STANDARD 100V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 28pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1.5 A | Operating Temperature - Junction -65°C ~ 150°C |

