1N4981 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 3 418
Unit Price: € 0,68000
Datasheet
Image for 1N4981 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4981

DigiKey Part Number
1N4981S-ND
Manufacturer
Manufacturer Product Number
1N4981
Description
DIODE ZENER 91V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 91 V 5 W ±4.95% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 69.2 V
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±4.95%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5377BRLGonsemi3 4181N5377BRLGOSCT-ND€ 0,68000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes