Image for 1N4958US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4958US

DigiKey Part Number
1N4958USS-ND
Manufacturer
Manufacturer Product Number
1N4958US
Description
DIODE ZENER 10V 5W
Customer Reference
Detailed Description
Zener Diode 10 V 5 W ±5% Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 7.6 V
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Base Product Number
Power - Max
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.