
GP3D024A065U | |
|---|---|
DigiKey Part Number | GP3D024A065U-ND |
Manufacturer | |
Manufacturer Product Number | GP3D024A065U |
Description | DIODE ARRAY SIC 650V 12A TO247-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 12A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 12 A |
Manufacturer SemiQ | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 2,95433 | € 88,63 |
| Unit Price without VAT: | € 2,95433 |
|---|---|
| Unit Price with VAT: | € 3,60428 |

