
SCCT 120/80 1000/5A VA 10 CL 1 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT120/801000/5AVA10CL1-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 120/80 1000/5A VA 10 CL 1 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Selec Controls USA Inc. | Current Ratio 1000:5 |
Series | Mounting Type Chassis Mount |
Packaging Box | Height - Seated (Max) 7.953" (202.00mm) |
Part Status Active | Termination Style Terminal Block |
Frequency Range 50Hz ~ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,03000 | € 80,03 |
| 10 | € 71,91100 | € 719,11 |
| 25 | € 68,89440 | € 1 722,36 |
| 50 | € 66,69000 | € 3 334,50 |
| 100 | € 64,55200 | € 6 455,20 |
| Unit Price without VAT: | € 80,03000 |
|---|---|
| Unit Price with VAT: | € 97,63660 |

