
PPRA-4M-1-230V | |
|---|---|
DigiKey Part Number | 4106-PPRA-4M-1-230V-ND |
Manufacturer | |
Manufacturer Product Number | PPRA-4M-1-230V |
Description | 1-2W ,ANALOG PUMP PROTECTION RE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Multiple DIN Rail |
Datasheet | Datasheet |
Category | Trip Range 180 ~ 300VAC |
Manufacturer Selec Controls USA Inc. | Delay Time 0 ~ 10s |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Function Multiple | Features Automatic Reset |
Voltage - Supply 180 ~ 300VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,40000 | € 35,40 |
| 10 | € 31,52300 | € 315,23 |
| 25 | € 30,09960 | € 752,49 |
| 50 | € 29,06560 | € 1 453,28 |
| 100 | € 28,06610 | € 2 806,61 |
| 250 | € 26,79672 | € 6 699,18 |
| Unit Price without VAT: | € 35,40000 |
|---|---|
| Unit Price with VAT: | € 43,18800 |

