Parametric Equivalent

SC32A-12.5PF20PPM | |
|---|---|
DigiKey Part Number | 728-SC32A-12.5PF20PPMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC32A-12.5PF20PPM |
Description | SC-32A +/-20PPM 12.5PF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 12.5pF | Height - Seated (Max) 0.033" (0.85mm) |
ESR (Equivalent Series Resistance) 70 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA | Micro Crystal AG | 0 | 2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QATR-ND | € 0,37432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32566 | € 976,98 |
| Unit Price without VAT: | € 0,32566 |
|---|---|
| Unit Price with VAT: | € 0,39731 |


