
104020002 | |
|---|---|
DigiKey Part Number | 1597-1334-ND |
Manufacturer | |
Manufacturer Product Number | 104020002 |
Description | GROVE PURPLE LED |
Customer Reference | |
Detailed Description | LED Purple 3mm Opto Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | Opto | |
Function | LED Purple 3mm | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

