9920 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 1
Unit Price: € 443,48000
Datasheet
Anti Fatigue, Dissipative Floor Grounding Mat Rubber Black 1.83' (0.56m) X 1.83' (0.56m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9920

DigiKey Part Number
SCP248-ND
Manufacturer
Manufacturer Product Number
9920
Description
FLOOR RUBBER BLACK 1.83'
Customer Reference
Detailed Description
Anti Fatigue, Dissipative Floor Grounding Mat Rubber Black 1.83' (0.56m) X 1.83' (0.56m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Box
Part Status
Obsolete
Mat Type
Floor
Shape
Octagon
Length
1.83' (0.56m)
Width
1.83' (0.56m)
Thickness
0.63" (16.00mm)
Color
Black
Material
Rubber
Number of Layers
1
Features
Anti Fatigue, Dissipative
Includes
Ground Cord, Ground Snap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes