8224 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 179
Unit Price: € 106,22000
Datasheet
Image for 8224 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8224

DigiKey Part Number
SCP675-ND
Manufacturer
Manufacturer Product Number
8224
Description
TABLE MAT FOAM RUB/VINYL 3'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Foam Rubber, Vinyl Blue 3' (0.91m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.14" (3.56mm)
Color
Blue
Material
Foam Rubber, Vinyl
Number of Layers
3
Features
Conductive, Dissipative
Includes
Ground Cord, Ground Snap (2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes