Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Light Blue 40' (12.19m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770770

DigiKey Part Number
16-770770-ND
Manufacturer
Manufacturer Product Number
770770
Description
TABLE MAT RUBBER LIGHT BLUE 40'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Light Blue 40' (12.19m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Box
Part Status
Not For New Designs
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
40' (12.19m)
Width
2' (0.61m)
Thickness
0.060" (1.52mm)
Color
Light Blue
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 531,08000€ 531,08
Manufacturers Standard Package
Unit Price without VAT:€ 531,08000
Unit Price with VAT:€ 647,91760