


6810 | |
|---|---|
DigiKey Part Number | SCP651-ND |
Manufacturer | |
Manufacturer Product Number | 6810 |
Description | TABLE MAT RUBBER GRAY 4' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
EDA/CAD Models | 6810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.065" (1.65mm) | |
Color | Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Snap (2) |




