
KD14.1132.151 | |
|---|---|
DigiKey Part Number | KD14.1132.151-ND |
Manufacturer | |
Manufacturer Product Number | KD14.1132.151 |
Description | PWR ENT MOD RCPT IEC320-C14 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 |
Datasheet | Datasheet |
EDA/CAD Models | KD14.1132.151 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Fuse Holder, Drawer Drawer Sold Separate |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 66.50mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades - Module | Ingress Protection IP40 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, ENEC, UR |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,85000 | € 34,85 |
| 20 | € 28,20250 | € 564,05 |
| 40 | € 26,85725 | € 1 074,29 |
| 60 | € 26,10033 | € 1 566,02 |
| 100 | € 25,17730 | € 2 517,73 |
| 260 | € 23,53800 | € 6 119,88 |
| Unit Price without VAT: | € 34,85000 |
|---|---|
| Unit Price with VAT: | € 42,51700 |

