Parametric Equivalent
Parametric Equivalent




GSP2.8200.15 | |
|---|---|
DigiKey Part Number | 486-5531-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.8200.15 |
Description | PWR ENT RCPT IEC320-C18 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.8200.15 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Connector Style IEC 320-C18 | Panel Thickness 0.098" (2.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
Number of Positions 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSP2.9200.13 | SCHURTER Inc. | 0 | GSP2.9200.13-ND | € 2,38740 | Parametric Equivalent |
| GSP2.9200.14 | SCHURTER Inc. | 110 | 486-5510-ND | € 3,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,37000 | € 3,37 |
| 10 | € 2,86500 | € 28,65 |
| 25 | € 2,68560 | € 67,14 |
| 50 | € 2,55720 | € 127,86 |
| 100 | € 2,43510 | € 243,51 |
| 250 | € 2,28264 | € 570,66 |
| 500 | € 2,17368 | € 1 086,84 |
| 1 000 | € 2,07000 | € 2 070,00 |
| 2 500 | € 1,94052 | € 4 851,30 |
| Unit Price without VAT: | € 3,37000 |
|---|---|
| Unit Price with VAT: | € 4,11140 |






