
FMW-65-0001 | |
|---|---|
DigiKey Part Number | 486-5658-ND |
Manufacturer | |
Manufacturer Product Number | FMW-65-0001 |
Description | LINE FILTER 250V/440VAC 3A CHASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 3 A 250V, 440V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FMW-65-0001 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer SCHURTER Inc. | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Wye) | Termination Style Quick Connect |
Configuration Single Stage | Inductance 1mH |
Voltage - Rated AC 250V, 440V | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,43000 | € 35,43 |
| 10 | € 28,92000 | € 289,20 |
| 30 | € 26,24700 | € 787,41 |
| 50 | € 25,08880 | € 1 254,44 |
| 100 | € 23,59700 | € 2 359,70 |
| 250 | € 22,37360 | € 5 593,40 |
| Unit Price without VAT: | € 35,43000 |
|---|---|
| Unit Price with VAT: | € 43,22460 |

