Three Phase (Delta) EMC/EMI Line Filter 42 A 480V, 520V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBC-A91R-4210

DigiKey Part Number
FMBC-A91R-4210-ND
Manufacturer
Manufacturer Product Number
FMBC-A91R-4210
Description
LINE FILTER 480V/520VAC 42A CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 42 A 480V, 520V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMBC-A91R-4210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
SCHURTER Inc.
Applications
General Purpose
Series
Approval Agency
CE, cURus, UKCA
Packaging
Bulk
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Two Stage
Inductance
L1 - 1.3mH, L2 - 10µH
Voltage - Rated AC
480V, 520V
Base Product Number
Current
42 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 246,44000€ 246,44
10€ 201,05700€ 2 010,57
25€ 197,13440€ 4 928,36
Manufacturers Standard Package
Unit Price without VAT:€ 246,44000
Unit Price with VAT:€ 300,65680