Three Phase (Delta) EMC/EMI Line Filter 20 A 480V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBC-0958-2010

DigiKey Part Number
FMBC-0958-2010-ND
Manufacturer
Manufacturer Product Number
FMBC-0958-2010
Description
LINE FILTER 480VAC 20A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 20 A 480V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMBC-0958-2010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
SCHURTER Inc.
Applications
Inverters, Power Drive Systems
Series
Approval Agency
cURus, ENEC, VDE
Packaging
Bulk
Operating Temperature
-25°C ~ 100°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Two Stage
Inductance
L1 - 1.8mH, L2 - 2mH
Voltage - Rated AC
480V
Base Product Number
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 199,01000€ 199,01
Manufacturers Standard Package
Unit Price without VAT:€ 199,01000
Unit Price with VAT:€ 242,79220