
DKFP-B21B-D527 | |
|---|---|
DigiKey Part Number | 486-DKFP-B21B-D527-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-B21B-D527 |
Description | DKFP COMP.CHOKE THT P V 0.5A 2X2 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 500mA DCR 841mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 841mOhm (Typ) |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.748" L x 0.512" W (19.00mm x 13.00mm) |
Filter Type Power Line | Height (Max) 0.827" (21.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 1,78004 | € 427,21 |
| Unit Price without VAT: | € 1,78004 |
|---|---|
| Unit Price with VAT: | € 2,17165 |

