



DC12.3102.103 | |
|---|---|
DigiKey Part Number | 486-5833-ND |
Manufacturer | |
Manufacturer Product Number | DC12.3102.103 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DC12.3102.103 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Shielded, V-Lock Notch |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.40mm x 33.10mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,83000 | € 27,83 |
| 10 | € 23,66000 | € 236,60 |
| 30 | € 21,89467 | € 656,84 |
| 50 | € 21,11980 | € 1 055,99 |
| 100 | € 20,11270 | € 2 011,27 |
| 250 | € 18,85504 | € 4 713,76 |
| Unit Price without VAT: | € 27,83000 |
|---|---|
| Unit Price with VAT: | € 33,95260 |

