Parametric Equivalent
Parametric Equivalent

DA22.2121.11 | |
|---|---|
DigiKey Part Number | DA22.2121.11-ND |
Manufacturer | |
Manufacturer Product Number | DA22.2121.11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DA22.2121.11 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer SCHURTER Inc. | Current Rating - Filter 2A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cULus, ENEC |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA22.2111.11 | SCHURTER Inc. | 0 | 486-5879-ND | € 24,72000 | Parametric Equivalent |
| DA22.2321.11 | SCHURTER Inc. | 0 | DA22.2321.11-ND | € 21,95900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 19,41500 | € 776,60 |
| Unit Price without VAT: | € 19,41500 |
|---|---|
| Unit Price with VAT: | € 23,68630 |





