
8020.5077.PT | |
|---|---|
DigiKey Part Number | 486-3041-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5077.PT |
Description | FUSE CERAMIC 8A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 120.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.270" Dia x 1.291" L (6.85mm x 32.80mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 5 | € 0,99600 | € 4,98 |
| 10 | € 0,91900 | € 9,19 |
| 50 | € 0,76220 | € 38,11 |
| 100 | € 0,70330 | € 70,33 |
| 300 | € 0,61877 | € 185,63 |
| 500 | € 0,58284 | € 291,42 |
| 1 000 | € 0,53722 | € 537,22 |
| 5 000 | € 0,44367 | € 2 218,35 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

