
8020.5072.PT | |
|---|---|
DigiKey Part Number | 486-3031-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5072.PT |
Description | FUSE CERAMIC 2.5A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 3.8 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.270" Dia x 1.291" L (6.85mm x 32.80mm) |
Voltage Rating - AC 500 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 5 | € 1,12600 | € 5,63 |
| 10 | € 1,04000 | € 10,40 |
| 50 | € 0,86300 | € 43,15 |
| 100 | € 0,79620 | € 79,62 |
| 300 | € 0,70050 | € 210,15 |
| 500 | € 0,65980 | € 329,90 |
| 1 000 | € 0,60811 | € 608,11 |
| 5 000 | € 0,50211 | € 2 510,55 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

