
7100.1070.13 | |
|---|---|
DigiKey Part Number | 486-5938-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1070.13 |
Description | FUSE BOARD MNT 3.15A 250VAC/VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1070.13 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 63A |
Part Status Active | Melting I²t 2.4 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1170.95 | SCHURTER Inc. | 966 | 486-7100.1170.95CT-ND | € 2,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,99000 | € 1,99 |
| 5 | € 1,65200 | € 8,26 |
| 10 | € 1,52400 | € 15,24 |
| 50 | € 1,26440 | € 63,22 |
| 100 | € 1,16640 | € 116,64 |
| 300 | € 1,02590 | € 307,77 |
| 500 | € 0,96616 | € 483,08 |
| 1 000 | € 0,89029 | € 890,29 |
| 5 000 | € 0,73456 | € 3 672,80 |
| Unit Price without VAT: | € 1,99000 |
|---|---|
| Unit Price with VAT: | € 2,42780 |

