
7010.9830.57 | |
|---|---|
DigiKey Part Number | 486-7010.9830.57TR-ND - Tape & Reel (TR) 486-7010.9830.57CT-ND - Cut Tape (CT) 486-7010.9830.57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7010.9830.57 |
Description | FUSE CERAMIC 2A 125VAC/VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | 7010.9830.57 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 300A |
Part Status Active | Melting I²t 0.72 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.079" Dia x 0.276" L (2.00mm x 7.00mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7010.9830.63 | SCHURTER Inc. | 541 | 486-3802-ND | € 2,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| 5 | € 2,18000 | € 10,90 |
| 10 | € 2,01300 | € 20,13 |
| 50 | € 1,66980 | € 83,49 |
| 100 | € 1,54040 | € 154,04 |
| 250 | € 1,38388 | € 345,97 |
| 500 | € 1,27560 | € 637,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,11987 | € 1 679,80 |
| 3 000 | € 1,03071 | € 3 092,13 |
| 4 500 | € 0,98153 | € 4 416,89 |
| 7 500 | € 0,96357 | € 7 226,78 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,20860 |

