Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6135.0140.0310 | |
|---|---|
DigiKey Part Number | 6135.0140.0310-ND |
Manufacturer | |
Manufacturer Product Number | 6135.0140.0310 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6135.0140.0310 Models |
Category | Switch Features Circuit Breaker, Switch On-Off, Illuminated |
Manufacturer SCHURTER Inc. | Current Rating - Circuit Breaker 10A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.40mm x 59.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
Filter Type Unfiltered - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6135.0140.0210 | SCHURTER Inc. | 100 | 486-2199-ND | € 47,61000 | Parametric Equivalent |
| 6135.0140.0410 | SCHURTER Inc. | 0 | 6135.0140.0410-ND | € 28,52875 | Parametric Equivalent |
| 6135.0140.0411 | SCHURTER Inc. | 0 | 486-6135.0140.0411-ND | € 28,52875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 28,52875 | € 2 282,30 |
| Unit Price without VAT: | € 28,52875 |
|---|---|
| Unit Price with VAT: | € 34,80508 |



