


6110.4312 | |
|---|---|
DigiKey Part Number | 486-6212-ND |
Manufacturer | |
Manufacturer Product Number | 6110.4312 |
Description | PWR ENT RCPT IEC320-C16 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6110.4312 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C16 | Panel Thickness 0.047" (1.20mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6110.4308 | SCHURTER Inc. | 39 | 486-6214-ND | € 3,26000 | Parametric Equivalent |
| 6110.431 | SCHURTER Inc. | 100 | 486-6213-ND | € 3,26000 | Parametric Equivalent |
| 6110.4315 | SCHURTER Inc. | 43 | 486-3781-ND | € 3,26000 | Parametric Equivalent |
| 6110.432 | SCHURTER Inc. | 0 | 486-4748-ND | € 3,26000 | Parametric Equivalent |
| 6110.4325 | SCHURTER Inc. | 280 | 486-4029-ND | € 3,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,26000 | € 3,26 |
| 10 | € 2,77100 | € 27,71 |
| 25 | € 2,59720 | € 64,93 |
| 50 | € 2,47300 | € 123,65 |
| 100 | € 2,35500 | € 235,50 |
| 250 | € 2,20752 | € 551,88 |
| 500 | € 2,10216 | € 1 051,08 |
| 1 000 | € 2,00188 | € 2 001,88 |
| 2 500 | € 1,87666 | € 4 691,65 |
| Unit Price without VAT: | € 3,26000 |
|---|---|
| Unit Price with VAT: | € 3,97720 |







