Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins
5500.2001
5500.2001

5500.2003

DigiKey Part Number
486-3765-ND
Manufacturer
Manufacturer Product Number
5500.2003
Description
LINE FILTER 125V/250VAC 4A TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
4 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Through Hole
Configuration
Single Stage
Termination Style
PC Pins
Voltage - Rated AC
250V
Inductance
1.5mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,60000€ 9,60
10€ 7,83400€ 78,34
25€ 7,22480€ 180,62
50€ 6,79620€ 339,81
100€ 6,39290€ 639,29
250€ 5,89596€ 1 473,99
500€ 5,54548€ 2 772,74
1 000€ 5,21543€ 5 215,43
Manufacturers Standard Package
Unit Price without VAT:€ 9,60000
Unit Price with VAT:€ 11,71200