



5500.2000 | |
|---|---|
DigiKey Part Number | 486-3763-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2000 |
Description | LINE FILTER 125V/250VAC 0.6A TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 600 mA 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2000 Models |
Category | Current 600 mA |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated AC 250V | Inductance 40mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,60000 | € 9,60 |
| 10 | € 7,83400 | € 78,34 |
| 25 | € 7,22480 | € 180,62 |
| 50 | € 6,79620 | € 339,81 |
| 100 | € 6,39290 | € 639,29 |
| 250 | € 5,89596 | € 1 473,99 |
| 500 | € 5,54548 | € 2 772,74 |
| 1 000 | € 5,21543 | € 5 215,43 |
| Unit Price without VAT: | € 9,60000 |
|---|---|
| Unit Price with VAT: | € 11,71200 |

