
5200.0423.5 | |
|---|---|
DigiKey Part Number | 486-6385-ND |
Manufacturer | |
Manufacturer Product Number | 5200.0423.5 |
Description | PWR ENT MOD RCPT IEC320-C14 QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 |
Datasheet | Datasheet |
EDA/CAD Models | 5200.0423.5 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Fuse Holder, Drawer Fuse Holder |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.00mm x 29.00mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades - Module | Ingress Protection IP40 |
Current Rating - Appliance Inlet 4A | Approval Agency cULus, ENEC |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,53000 | € 26,53 |
| 10 | € 22,55100 | € 225,51 |
| 25 | € 21,13920 | € 528,48 |
| 50 | € 20,13100 | € 1 006,55 |
| 100 | € 19,17080 | € 1 917,08 |
| 250 | € 17,97192 | € 4 492,98 |
| Unit Price without VAT: | € 26,53000 |
|---|---|
| Unit Price with VAT: | € 32,36660 |

