



4752.5000 | |
|---|---|
DigiKey Part Number | 486-3745-ND |
Manufacturer | |
Manufacturer Product Number | 4752.5000 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4752.5000 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder, Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Terminating Cover |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 96.20mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP30 |
Number of Positions 3 per connection (4) | Approval Agency CCC, ENEC 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,75000 | € 9,75 |
| 5 | € 9,09600 | € 45,48 |
| 10 | € 8,83000 | € 88,30 |
| 25 | € 8,48920 | € 212,23 |
| 50 | € 8,24060 | € 412,03 |
| 100 | € 7,99930 | € 799,93 |
| 250 | € 7,69116 | € 1 922,79 |
| 500 | € 7,46598 | € 3 732,99 |
| Unit Price without VAT: | € 9,75000 |
|---|---|
| Unit Price with VAT: | € 11,89500 |

