Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount
4430.2911
4430.2911
Circuit Breaker Basics - Another Teaching Moment

4430.2911

DigiKey Part Number
486-5092-ND
Manufacturer
Manufacturer Product Number
4430.2911
Description
CIR BRKR THRM 8A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
8A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Voltage Rating - DC
60 V
Part Status
Active
Actuator Type
Rocker
Mounting Type
Panel Mount
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 28,87000€ 28,87
5€ 23,95600€ 119,78
20€ 20,38150€ 407,63
60€ 17,91617€ 1 074,97
100€ 16,86690€ 1 686,69
260€ 15,05377€ 3 913,98
500€ 14,16146€ 7 080,73
Manufacturers Standard Package
Unit Price without VAT:€ 28,87000
Unit Price with VAT:€ 35,22140