Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.2449

DigiKey Part Number
TA45-A324F160C0-AZM12-ND
Manufacturer
Manufacturer Product Number
4430.2449
Description
CIR BRKR THRM 16A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
240 V
Manufacturer
SCHURTER Inc.
Voltage Rating - DC
60 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
Green
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
220V
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Current Rating (Amps)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.2050SCHURTER Inc.25486-4430.2050-ND€ 44,06000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 51,15000€ 51,15
5€ 42,42600€ 212,13
20€ 36,08400€ 721,68
60€ 31,70283€ 1 902,17
100€ 29,83760€ 2 983,76
260€ 26,61269€ 6 919,30
Manufacturers Standard Package
Unit Price without VAT:€ 51,15000
Unit Price with VAT:€ 62,40300