


4430.2276 | |
|---|---|
DigiKey Part Number | TA45-A123H080C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2276 |
Description | CIR BRKR THRM 8A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer SCHURTER Inc. | Voltage Rating - DC 60 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Red |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 220V |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Current Rating (Amps) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,46000 | € 37,46 |
| 5 | € 31,08200 | € 155,41 |
| 20 | € 26,44150 | € 528,83 |
| 60 | € 23,23800 | € 1 394,28 |
| 100 | € 21,87430 | € 2 187,43 |
| 260 | € 19,51715 | € 5 074,46 |
| Unit Price without VAT: | € 37,46000 |
|---|---|
| Unit Price with VAT: | € 45,70120 |

