4430.179 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: € 28,87000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 11
Unit Price: € 31,96000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 43
Unit Price: € 37,46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: € 36,30650
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 9
Unit Price: € 44,43000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 41
Unit Price: € 37,46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 41
Unit Price: € 37,46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 467
Unit Price: € 34,04000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 234
Unit Price: € 37,46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 13
Unit Price: € 49,23000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 17
Unit Price: € 37,46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: € 26,44150
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 15
Unit Price: € 37,46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 4
Unit Price: € 37,46000
Datasheet
Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.179

DigiKey Part Number
TA45-ABTWF150C0-752-AZM03-ND
Manufacturer
Manufacturer Product Number
4430.179
Description
CIR BRKR THRM 15A 240VAC 60VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Obsolete
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.0031SCHURTER Inc.0486-2349-ND€ 28,87000Parametric Equivalent
4430.0559SCHURTER Inc.11TA45-A126F150C0-ND€ 31,96000Parametric Equivalent
4430.0573SCHURTER Inc.43TA45-A144F150C0-ND€ 37,46000Parametric Equivalent
4430.0681SCHURTER Inc.0TA45-A443H150C0-ND€ 36,30650Parametric Equivalent
4430.0810SCHURTER Inc.9486-4430.0810-ND€ 44,43000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes