
4430.0881 | |
|---|---|
DigiKey Part Number | TA45-ABDWFJ10C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0881 |
Description | CIR BRKR THRM 1A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4430.0777 | SCHURTER Inc. | 0 | TA45-ABDBHJ10C0-ND | € 26,44150 | Parametric Equivalent |
| 4430.0880 | SCHURTER Inc. | 0 | 486-4430.0880-ND | € 20,38150 | Parametric Equivalent |
| 4430.1143 | SCHURTER Inc. | 14 | TA45-AHDBLJ10C0-ND | € 37,46000 | Parametric Equivalent |
| 4430.1273 | SCHURTER Inc. | 44 | 486-2946-ND | € 37,46000 | Parametric Equivalent |
| 4430.1310 | SCHURTER Inc. | 26 | 486-4430.1310-ND | € 37,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 26,44150 | € 528,83 |
| Unit Price without VAT: | € 26,44150 |
|---|---|
| Unit Price with VAT: | € 32,25863 |







