Circuit Breaker Thermal 15A 240 V AC 60 V DC Pushbutton Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 240 V AC 60 V DC Pushbutton Panel Mount
4430.0625
4430.0625
Circuit Breaker Basics - Another Teaching Moment

4430.0625

DigiKey Part Number
486-5108-ND
Manufacturer
Manufacturer Product Number
4430.0625
Description
CIR BRKR THRM 15A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 240 V AC 60 V DC Pushbutton Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
15A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Voltage Rating - DC
60 V
Part Status
Active
Actuator Type
Pushbutton
Mounting Type
Panel Mount
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 37,46000€ 37,46
5€ 31,08200€ 155,41
25€ 25,75920€ 643,98
50€ 23,74340€ 1 187,17
100€ 21,87430€ 2 187,43
250€ 19,60916€ 4 902,29
Manufacturers Standard Package
Unit Price without VAT:€ 37,46000
Unit Price with VAT:€ 45,70120