Circuit Breaker Thermal 5A 240 V AC 28 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 240 V AC 28 V DC Push-Push Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4410.0358

DigiKey Part Number
T12-221R-5-ND
Manufacturer
Manufacturer Product Number
4410.0358
Description
CIR BRKR THRM 5A 240VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC 28 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 33,41000€ 33,41
5€ 27,72000€ 138,60
20€ 23,58350€ 471,67
60€ 20,72817€ 1 243,69
100€ 19,51290€ 1 951,29
260€ 17,41242€ 4 527,23
500€ 16,62724€ 8 313,62
Manufacturers Standard Package
Unit Price without VAT:€ 33,41000
Unit Price with VAT:€ 40,76020