4400.0454 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-T-A
In Stock: 0
Unit Price: € 22,79100
Datasheet
Circuit Breaker Thermal 6.5A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6.5A 240 V AC 48 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4400.0454

DigiKey Part Number
T11-218-0.1/6.5-408-ND
Manufacturer
Manufacturer Product Number
4400.0454
Description
CIR BRKR THRM 6.5A 240VAC 48VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 6.5A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6.5A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Obsolete
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5700-IG1-P10-6.5AE-T-A02-5700-IG1-P10-6.5A-ND€ 22,79100Similar
Obsolete
This product is no longer manufactured. View Substitutes