
4301.3203 | |
|---|---|
DigiKey Part Number | 486-6836-ND |
Manufacturer | |
Manufacturer Product Number | 4301.3203 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4301.3203 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 31.60mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4301.3202 | SCHURTER Inc. | 73 | 486-4678-ND | € 7,72000 | Parametric Equivalent |
| 4301.3204 | SCHURTER Inc. | 177 | 486-4679-ND | € 7,72000 | Parametric Equivalent |
| 4301.3212 | SCHURTER Inc. | 0 | 486-6835-ND | € 6,16000 | Parametric Equivalent |
| 4301.3213 | SCHURTER Inc. | 0 | 486-4331-ND | € 6,16000 | Parametric Equivalent |
| 4301.3214 | SCHURTER Inc. | 13 | 486-6834-ND | € 6,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,72000 | € 7,72 |
| 10 | € 6,55600 | € 65,56 |
| 25 | € 6,14560 | € 153,64 |
| 50 | € 5,85200 | € 292,60 |
| 100 | € 5,57250 | € 557,25 |
| 250 | € 5,22380 | € 1 305,95 |
| 500 | € 4,97464 | € 2 487,32 |
| 1 000 | € 4,73746 | € 4 737,46 |
| Unit Price without VAT: | € 7,72000 |
|---|---|
| Unit Price with VAT: | € 9,41840 |
















