Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3413.0116.11 | |
|---|---|
DigiKey Part Number | 486-3413.0116.11-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0116.11 |
Description | USF 1206 FUSE FF 1.25A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.069 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cURus, UKCA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.05 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0116.22 | SCHURTER Inc. | 1 586 | 486-1678-1-ND | € 0,86000 | Parametric Equivalent |
| 3413.0116.24 | SCHURTER Inc. | 0 | 486-3413.0116.24CT-ND | € 0,71000 | Parametric Equivalent |
| 3413.0116.26 | SCHURTER Inc. | 0 | 486-3413.0116.26CT-ND | € 0,71000 | Parametric Equivalent |
| 04661.25NR | Littelfuse Inc. | 6 770 | F1465CT-ND | € 1,06000 | Parametric Equivalent |
| 04661.25NRHF | Littelfuse Inc. | 8 265 | F11418CT-ND | € 1,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,45802 | € 229,01 |
| Unit Price without VAT: | € 0,45802 |
|---|---|
| Unit Price with VAT: | € 0,55878 |



