Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3410.0036.04 | |
|---|---|
DigiKey Part Number | 486-3410.0036.04TR-ND - Tape & Reel (TR) 486-3410.0036.04CT-ND - Cut Tape (CT) 486-3410.0036.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0036.04 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0036.04 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.15 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.0295 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0036.01 | SCHURTER Inc. | 55 | 486-1699-ND | € 4,78000 | Parametric Equivalent |
| 3410.0036.02 | SCHURTER Inc. | 1 419 | 486-3410.0036.02CT-ND | € 4,78000 | Parametric Equivalent |
| 3410.0036.03 | SCHURTER Inc. | 1 858 | 486-3410.0036.03CT-ND | € 4,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,42000 | € 4,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 1,67324 | € 16 732,40 |
| Unit Price without VAT: | € 4,42000 |
|---|---|
| Unit Price with VAT: | € 5,39240 |


