
3410.0035.03 | |
|---|---|
DigiKey Part Number | 486-3410.0035.03TR-ND - Tape & Reel (TR) 486-3410.0035.03CT-ND - Cut Tape (CT) 486-3410.0035.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0035.03 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0035.03 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.089 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.039 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0035.01 | SCHURTER Inc. | 330 | 486-1698-ND | € 4,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,78000 | € 4,78 |
| 5 | € 3,96600 | € 19,83 |
| 10 | € 3,66000 | € 36,60 |
| 50 | € 3,03560 | € 151,78 |
| 100 | € 2,79980 | € 279,98 |
| 250 | € 2,51444 | € 628,61 |
| 500 | € 2,31688 | € 1 158,44 |
| 1 000 | € 2,27561 | € 2 275,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,86970 | € 5 609,10 |
| Unit Price without VAT: | € 4,78000 |
|---|---|
| Unit Price with VAT: | € 5,83160 |

