Parametric Equivalent

3404.2414.11 | |
|---|---|
DigiKey Part Number | 486-6934-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2414.11 |
Description | FUSE BRD MNT 630MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2414.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 35A DC |
Part Status Active | Melting I²t 1.1 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.2414.22 | SCHURTER Inc. | 0 | 486-3404.2414.22CT-ND | € 2,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 5 | € 2,22600 | € 11,13 |
| 10 | € 2,05500 | € 20,55 |
| 50 | € 1,70480 | € 85,24 |
| 100 | € 1,57270 | € 157,27 |
| 300 | € 1,38307 | € 414,92 |
| 500 | € 1,30238 | € 651,19 |
| 1 000 | € 1,19987 | € 1 199,87 |
| 5 000 | € 0,98940 | € 4 947,00 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |


