
3404.2322.11 | |
|---|---|
DigiKey Part Number | 486-6946-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2322.11 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.16 |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,42000 | € 3,42 |
| 5 | € 2,83600 | € 14,18 |
| 10 | € 2,61600 | € 26,16 |
| 50 | € 2,17040 | € 108,52 |
| 100 | € 2,00190 | € 200,19 |
| 300 | € 1,76013 | € 528,04 |
| 500 | € 1,65728 | € 828,64 |
| 1 000 | € 1,52656 | € 1 526,56 |
| 5 000 | € 1,28547 | € 6 427,35 |
| Unit Price without VAT: | € 3,42000 |
|---|---|
| Unit Price with VAT: | € 4,17240 |

