
3402.0019.22 | |
|---|---|
DigiKey Part Number | 486-3402.0019.22TR-ND - Tape & Reel (TR) 486-3402.0019.22CT-ND - Cut Tape (CT) 486-3402.0019.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0019.22 |
Description | FUSE BRD MNT 7A 63VAC 63VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0019.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 16.0 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 63 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 5 | € 1,10400 | € 5,52 |
| 10 | € 1,01800 | € 10,18 |
| 50 | € 0,84520 | € 42,26 |
| 100 | € 0,77970 | € 77,97 |
| 250 | € 0,70072 | € 175,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,61605 | € 462,04 |
| 1 500 | € 0,56764 | € 851,46 |
| 2 250 | € 0,54097 | € 1 217,18 |
| 3 750 | € 0,50898 | € 1 908,67 |
| 5 250 | € 0,48886 | € 2 566,51 |
| 7 500 | € 0,46829 | € 3 512,17 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

