Image for 0040.1015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0040.1015

DigiKey Part Number
0040.1015-ND
Manufacturer
Manufacturer Product Number
0040.1015
Description
PC TEST POINT JACK YELLOW
Customer Reference
Detailed Description
Yellow PC Test Point Jack Gold Plating Through Hole, Right Angle Mounting Type
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
SCHURTER Inc.
Hole Diameter
0.051" (1.30mm)
Series
Size / Dimension
0.591" L x 0.157" W (15.00mm x 4.00mm)
Packaging
Bulk
Height
0.374" (9.50mm)
Part Status
Obsolete
Plating
Gold
Type
PC Test Point Jack
Material - Insulation
Polycarbonate (PC)
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.