Similar
Similar
Similar
Similar
Similar
Similar

0034.5608.11 | |
|---|---|
DigiKey Part Number | 486-1906-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5608.11 |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.064 |
Part Status Active | Approval Agency cURus, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDC-125MA | Eaton - Electronics Division | 48 | 283-BK/GDC-125MA-ND | € 2,77000 | Similar |
| BK/GMD-125-R | Eaton - Electronics Division | 603 | 283-2906-ND | € 3,37000 | Similar |
| BK/S506-125-R | Eaton - Electronics Division | 182 | 283-2694-ND | € 1,45000 | Similar |
| BK1/GMD-125-R | Eaton - Electronics Division | 0 | 283-BK1/GMD-125-R-ND | € 1,59511 | Similar |
| BK1/S506-125-R | Eaton - Electronics Division | 902 | 283-BK1/S506-125-R-ND | € 1,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,27000 | € 2,27 |
| 5 | € 1,88200 | € 9,41 |
| 10 | € 1,73600 | € 17,36 |
| 50 | € 1,44040 | € 72,02 |
| 100 | € 1,32880 | € 132,88 |
| 300 | € 1,16870 | € 350,61 |
| 500 | € 1,10060 | € 550,30 |
| 1 000 | € 1,01407 | € 1 014,07 |
| 5 000 | € 0,83648 | € 4 182,40 |
| Unit Price without VAT: | € 2,27000 |
|---|---|
| Unit Price with VAT: | € 2,76940 |






